
LP20-C/J/USB3/213/PE/SX-42-401 | |
|---|---|
DigiKey Part Number | 6169-LP20-C/J/USB3/213/PE/SX-42-401-ND |
Manufacturer | |
Manufacturer Product Number | LP20-C/J/USB3/213/PE/SX-42-401 |
Description | LP20 USB3 CONN PLUG RCPT |
Customer Reference | |
Detailed Description | Plug USB 3.0 Plug and Receptacle Connector Position Panel Mount |
Datasheet | Datasheet |
Category | Specifications USB 3.0 |
Manufacturer Cnlinko | Mounting Type Panel Mount |
Packaging Case | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Plug | Shielding Unshielded |
Gender Plug and Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,45000 € | 27,45 € |
| 10 | 23,33800 € | 233,38 € |
| 25 | 22,23320 € | 555,83 € |
| 50 | 21,13700 € | 1.056,85 € |
| 100 | 20,04060 € | 2.004,06 € |
| 250 | 18,66380 € | 4.665,95 € |
| 500 | 17,56744 € | 8.783,72 € |
| 1.000 | 16,47106 € | 16.471,06 € |
| Unit Price without VAT: | 27,45000 € |
|---|---|
| Unit Price with VAT: | 33,21450 € |

