
LP-20-J/RJ45/213/SX-42-102 | |
|---|---|
DigiKey Part Number | 6169-LP-20-J/RJ45/213/SX-42-102-ND |
Manufacturer | |
Manufacturer Product Number | LP-20-J/RJ45/213/SX-42-102 |
Description | LP20 RJ45 Single Hole Socket |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cnlinko | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Mounting Type | Panel Mount | |
Termination | Crimp | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | Circular Threaded Coupling, Cover, Strain Relief | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Contact Material | Copper Alloy | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,66000 € | 13,66 € |
| 10 | 11,60900 € | 116,09 € |
| 25 | 11,05880 € | 276,47 € |
| 50 | 10,51660 € | 525,83 € |
| 100 | 9,97440 € | 997,44 € |
| 250 | 9,28588 € | 2.321,47 € |
| 500 | 8,74370 € | 4.371,85 € |
| 1.000 | 8,19291 € | 8.192,91 € |
| Unit Price without VAT: | 13,66000 € |
|---|---|
| Unit Price with VAT: | 16,52860 € |






