New at DigiKey
LP-20-C03PE-01-022/LP-20-J03SX-03-101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-20-C03PE-01-022/LP-20-J03SX-03-101

DigiKey Part Number
6169-LP-20-C03PE-01-022/LP-20-J03SX-03-101-ND
Manufacturer
Manufacturer Product Number
LP-20-C03PE-01-022/LP-20-J03SX-03-101
Description
LP20 3P CONN PLUG RCPT SOLDER
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Connector Type
Number of Positions
3 (Power)
Grade
-
Qualification
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Rear Side Nut
Termination
Solder
Fastening Type
Snap-On
Primary Material
Composite
Shell Material
Polybutylene Terephthalate (PBT)
Contact Finish - Mating
Copper Alloy
Color
Black, Silver
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Shielding
Current Rating (Amps)
20A
Voltage Rating
500VAC
Cable Opening
0.394" ~ 0.472" (10.00mm ~ 12.00mm)
Operating Temperature
-40°C ~ 120°C
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Applications
Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.734
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Cnlinko
FREE SHIPPING on orders of 310,07 € or more for products shipped by Cnlinko
All prices are in EUR
Case
QuantityUnit PriceExt Price
118,78000 €18,78 €
1015,96100 €159,61 €
2515,20960 €380,24 €
5014,45840 €722,92 €
10013,70690 €1.370,69 €
25012,76548 €3.191,37 €
50012,01406 €6.007,03 €
1.00011,26265 €11.262,65 €
Unit Price without VAT:18,78000 €
Unit Price with VAT:22,72380 €