
LP-20-C02PE-01-022 LP-20-J02SX-03-401 | |
|---|---|
DigiKey Part Number | 6169-LP-20-C02PE-01-022LP-20-J02SX-03-401-ND |
Manufacturer | |
Manufacturer Product Number | LP-20-C02PE-01-022 LP-20-J02SX-03-401 |
Description | CNLINKO LP20 2 Pin Connector Kit |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 (Power) | |
Grade | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Snap-On | |
Primary Material | Composite | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | Black | |
Contact Finish - Mating | Copper Alloy | |
Color | Black | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.394" ~ 0.472" (10.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Medical, Telecommunications, Test Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,63000 € | 17,63 € |
| 10 | 14,98500 € | 149,85 € |
| 25 | 14,27680 € | 356,92 € |
| 50 | 13,57740 € | 678,87 € |
| 100 | 12,86910 € | 1.286,91 € |
| 250 | 11,98816 € | 2.997,04 € |
| 500 | 11,27992 € | 5.639,96 € |
| 1.000 | 10,58033 € | 10.580,33 € |
| Unit Price without VAT: | 17,63000 € |
|---|---|
| Unit Price with VAT: | 21,33230 € |




