
LP-12-C07PE-02-001/LP-12-J07SX-02-101 | |
|---|---|
DigiKey Part Number | 6169-LP-12-C07PE-02-001/LP-12-J07SX-02-101-ND |
Manufacturer | |
Manufacturer Product Number | LP-12-C07PE-02-001/LP-12-J07SX-02-101 |
Description | LP12 7P All Plastic Single Hole |
Customer Reference | |
Detailed Description | 7 (Data) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Case | Shielding |
Part Status Active | Current Rating (Amps) 3A |
Connector Type | Voltage Rating 100VAC |
Number of Positions 7 (Data) | Cable Opening 0.177" ~ 0.217" (4.50mm ~ 5.50mm) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Rear Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Fastening Type Snap-On | Applications Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 € | 16,00 € |
| 10 | 13,59800 € | 135,98 € |
| 25 | 12,95240 € | 323,81 € |
| 50 | 12,31500 € | 615,75 € |
| 100 | 11,67760 € | 1.167,76 € |
| 250 | 10,87872 € | 2.719,68 € |
| 500 | 10,23280 € | 5.116,40 € |
| 1.000 | 9,59537 € | 9.595,37 € |
| Unit Price without VAT: | 16,00000 € |
|---|---|
| Unit Price with VAT: | 19,36000 € |




