
LP-12-C06PE-01-001/LP-12-J06SX-03-101 | |
|---|---|
DigiKey Part Number | 6169-LP-12-C06PE-01-001/LP-12-J06SX-03-101-ND |
Manufacturer | |
Manufacturer Product Number | LP-12-C06PE-01-001/LP-12-J06SX-03-101 |
Description | LP12 6P CONN SINGLE HOLE SOCKET |
Customer Reference | |
Detailed Description | 6 (Data) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Color Black |
Packaging Case | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 6 (Data) | Voltage Rating 125VAC |
Mounting Type Panel Mount | Cable Opening 0.177" ~ 0.217" (4.50mm ~ 5.50mm) |
Mounting Feature Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Snap-On | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Primary Material Composite | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,54000 € | 17,54 € |
| 10 | 14,90700 € | 149,07 € |
| 25 | 14,21040 € | 355,26 € |
| 50 | 13,50500 € | 675,25 € |
| 100 | 12,80800 € | 1.280,80 € |
| 250 | 11,93260 € | 2.983,15 € |
| 500 | 11,22718 € | 5.613,59 € |
| 1.000 | 10,52176 € | 10.521,76 € |
| Unit Price without VAT: | 17,54000 € |
|---|---|
| Unit Price with VAT: | 21,22340 € |



