
DL-28-C04PE-22-002A/DL-28-J04PP-22-002A | |
|---|---|
DigiKey Part Number | 6169-DL-28-C04PE-22-002A/DL-28-J04PP-22-002A-ND |
Manufacturer | |
Manufacturer Product Number | DL-28-C04PE-22-002A/DL-28-J04PP-22-002A |
Description | DL28 4P Plug Mating Target Screw |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Mating Target |
Datasheet | Datasheet |
Category | Contact Finish - Mating Copper Alloy |
Mfr | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Shielding |
Packaging Case | Current Rating (Amps) 50A |
Part Status Active | Voltage Rating 690VAC |
Connector Type | Cable Opening 0.693" ~ 0.768" (17.60mm ~ 19.50mm) |
Number of Positions 4 (Power) | Operating Temperature -40°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Fastening Type Bayonet | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Primary Material Plastic | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Shell Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,86000 € | 39,86 € |
| 10 | 33,88600 € | 338,86 € |
| 25 | 32,28760 € | 807,19 € |
| 50 | 30,68980 € | 1.534,49 € |
| 100 | 29,10060 € | 2.910,06 € |
| 250 | 27,10332 € | 6.775,83 € |
| 500 | 25,51400 € | 12.757,00 € |
| 1.000 | 23,91619 € | 23.916,19 € |
| Unit Price without VAT: | 39,86000 € |
|---|---|
| Unit Price with VAT: | 48,23060 € |

