Similar

800-1.00-17P-BL-00300 | |
|---|---|
DigiKey Part Number | 800-1.00-17P-BL-00300-ND |
Manufacturer | |
Manufacturer Product Number | 800-1.00-17P-BL-00300 |
Description | CORD AS3112 TO IEC 320-C13 9.84' |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black AS3112 To IEC 320-C13 GTSA3G1.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | AS3112 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | GTSA3G1.0 | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | CCC, CEBEC, DEMKO, EAC, FIMKO, KEMA-KEUR, NEMKO, OVE, SEMKO, VDE | |
Approved Countries | Armenia, Austria, Belarus, Belgium, China, Denmark, Finland, Germany, Kazakhstan, Kyrgyzstan, Netherlands, Norway, Russia, Sweden | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |


