
523-26-4400-SV-0014F | |
|---|---|
DigiKey Part Number | 1175-2470-ND |
Manufacturer | |
Manufacturer Product Number | 523-26-4400-SV-0014F |
Description | CABLE MOD 4P4C PLUG TO CABLE 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CNC Tech | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Packaging Box | Length 14.00' (4.27m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Coiled Cable | Color Silver |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 5,75300 € | 57,53 € |
| 25 | 5,39280 € | 134,82 € |
| 50 | 5,13500 € | 256,75 € |
| 100 | 4,89000 € | 489,00 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,19170 € |

