
1072M12-03-1-4-S-00050 | |
|---|---|
DigiKey Part Number | 1175-1072M12-03-1-4-S-00050-ND |
Manufacturer | |
Manufacturer Product Number | 1072M12-03-1-4-S-00050 |
Description | CIRC CBL 3POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer CNC Tech | Length 1.64' (500.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation D | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 10 | 5,64100 € | 56,41 € |
| 25 | 5,28720 € | 132,18 € |
| 50 | 5,03440 € | 251,72 € |
| 100 | 4,79400 € | 479,40 € |
| 250 | 4,49400 € | 1.123,50 € |
| 500 | 4,27962 € | 2.139,81 € |
| 1.000 | 4,07558 € | 4.075,58 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 8,03440 € |


