
1072M12-03-1-1-S-00150 | |
|---|---|
DigiKey Part Number | 1175-1072M12-03-1-1-S-00150-ND |
Manufacturer | |
Manufacturer Product Number | 1072M12-03-1-1-S-00150 |
Description | CIRC CBL 3POS PLUG TO WIRE 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer CNC Tech | Length 4.92' (1.50m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 7,09300 € | 70,93 € |
| 25 | 6,64840 € | 166,21 € |
| 50 | 6,33100 € | 316,55 € |
| 100 | 6,02890 € | 602,89 € |
| 250 | 5,65152 € | 1.412,88 € |
| 500 | 5,38200 € | 2.691,00 € |
| 1.000 | 5,12542 € | 5.125,42 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 10,10350 € |


