
1072M12-03-1-1-S-00050 | |
|---|---|
DigiKey Part Number | 1175-1072M12-03-1-1-S-00050-ND |
Manufacturer | |
Manufacturer Product Number | 1072M12-03-1-1-S-00050 |
Description | CIRC CBL 3POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer CNC Tech | Length 1.64' (500.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,69700 € | 56,97 € |
| 25 | 5,33960 € | 133,49 € |
| 50 | 5,08480 € | 254,24 € |
| 100 | 4,84200 € | 484,20 € |
| 250 | 4,53896 € | 1.134,74 € |
| 500 | 4,32244 € | 2.161,22 € |
| 1.000 | 4,11633 € | 4.116,33 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 8,11910 € |


