
1072M12-03-1-1-RA-00200 | |
|---|---|
DigiKey Part Number | 1175-1072M12-03-1-1-RA-00200-ND |
Manufacturer | |
Manufacturer Product Number | 1072M12-03-1-1-RA-00200 |
Description | CBL 3POS RCPT RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer CNC Tech | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 10 | 8,00000 € | 80,00 € |
| 25 | 7,49840 € | 187,46 € |
| 50 | 7,14060 € | 357,03 € |
| 100 | 6,79970 € | 679,97 € |
| 250 | 6,37424 € | 1.593,56 € |
| 500 | 6,07026 € | 3.035,13 € |
| 1.000 | 5,78090 € | 5.780,90 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,39820 € |


