
1072F12-05-2-4-S-00100 | |
|---|---|
DigiKey Part Number | 1175-1072F12-05-2-4-S-00100-ND |
Manufacturer | |
Manufacturer Product Number | 1072F12-05-2-4-S-00100 |
Description | CIRC CBL 5POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| 10 | 9,18100 € | 91,81 € |
| 25 | 8,60600 € | 215,15 € |
| 50 | 8,19520 € | 409,76 € |
| 100 | 7,80410 € | 780,41 € |
| 250 | 7,31584 € | 1.828,96 € |
| 500 | 6,96698 € | 3.483,49 € |
| 1.000 | 6,63488 € | 6.634,88 € |
| Unit Price without VAT: | 10,80000 € |
|---|---|
| Unit Price with VAT: | 13,06800 € |


