Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072F12-03-2-4-S-00050

DigiKey Part Number
1175-1072F12-03-2-4-S-00050-ND
Manufacturer
Manufacturer Product Number
1072F12-03-2-4-S-00050
Description
CIRC CBL 3POS PLUG TO WIRE 1.64'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
CNC Tech
Length
1.64' (500.00mm)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
3
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
D
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,83000 €7,83 €
106,65500 €66,55 €
256,23800 €155,95 €
505,94000 €297,00 €
1005,65650 €565,65 €
2505,30248 €1.325,62 €
5005,04960 €2.524,80 €
1.0004,80884 €4.808,84 €
Manufacturers Standard Package
Unit Price without VAT:7,83000 €
Unit Price with VAT:9,47430 €