
1015-20-1-2000-002-1-TD | |
|---|---|
DigiKey Part Number | 1175-1015-20-1-2000-002-1-TD-ND 1175-1015-20-1-2000-002-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-20-1-2000-002-1-TD |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid White 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,46800 € | 2,34 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,41760 € | 10,44 € |
| 50 | 0,39740 € | 19,87 € |
| 100 | 0,37850 € | 37,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10368 € | 207,36 € |
| 4.000 | 0,09859 € | 394,36 € |
| 6.000 | 0,09571 € | 574,26 € |
| 10.000 | 0,09218 € | 921,80 € |
| 14.000 | 0,08991 € | 1.258,74 € |
| 20.000 | 0,08755 € | 1.751,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |



