28 AWG Hook-Up Wire 7/0.0047" Brown 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-28-1-0500-006-1-TS

DigiKey Part Number
1175-10064-28-1-0500-006-1-TS-ND
1175-10064-28-1-0500-006-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-28-1-0500-006-1-TS
Description
HOOK-UP STRND 28AWG 30V BRN FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0047" Brown 30V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.023" (0.58mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.391
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,58000 €0,58 €
50,51600 €2,58 €
100,49100 €4,91 €
250,46080 €11,52 €
500,43900 €21,95 €
1000,41800 €41,80 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
5000,15844 €79,22 €
1.0000,15076 €150,76 €
1.5000,14641 €219,62 €
2.5000,14108 €352,70 €
3.5000,13766 €481,81 €
5.0000,13411 €670,55 €
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,70180 €
Alternate Color
HOOK-UP STRND 28AWG 30V BLK FEET
In-Stock: 461
Unit Price: 0,59000 €
HOOK-UP STRND 28AWG 30V WHT FEET
In-Stock: 6907
Unit Price: 0,59000 €
HOOK-UP STRND 28AWG 30V RED FEET
In-Stock: 0
Unit Price: 0,58000 €
HOOK-UP STRND 28AWG 30V BLU FEET
In-Stock: 1310
Unit Price: 0,58000 €
HOOK-UP STRND 28AWG 30V YEL FEET
In-Stock: 2737
Unit Price: 0,59000 €