
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, I2S, PCM, SPI | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | - | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.75V ~ 3.6V | |
Voltage - Supply, Digital | 1.75V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,70000 € | 2,70 € |
10 | 1,73700 € | 17,37 € |
25 | 1,48520 € | 37,13 € |
80 | 1,24000 € | 99,20 € |
230 | 1,09370 € | 251,55 € |
Unit Price without VAT: | 2,70000 € |
---|---|
Unit Price with VAT: | 3,26700 € |