
CLU044-1812B8-32GV1F6 | |
|---|---|
DigiKey Part Number | 1642-1194-ND |
Manufacturer | |
Manufacturer Product Number | CLU044-1812B8-32GV1F6 |
Description | LED COB WARM WHT SQUARE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Square |
Datasheet | Datasheet |
EDA/CAD Models | CLU044-1812B8-32GV1F6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 5763lm (Typ) | |
Current - Test | 1.08A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 53.5V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
Current - Max | 2.16A | |
CRI (Color Rendering Index) | 95 (Typ) | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 33,53833 € | 1.006,15 € |
| Unit Price without VAT: | 33,53833 € |
|---|---|
| Unit Price with VAT: | 40,58138 € |













