CSX-750F7 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSX-750F7 SERIES
CSX-750F(B,C,J,P) Series

CSX-750FBC10000000T

DigiKey Part Number
300-7235-2-ND - Tape & Reel (TR)
300-7235-1-ND - Cut Tape (CT)
300-7235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSX-750FBC10000000T
Description
XTAL OSC XO 10.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
5mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,50400 €15,04 €
251,42240 €35,56 €
501,36340 €68,17 €
1001,30700 €130,70 €
2501,23604 €309,01 €
5001,18498 €592,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,13604 €1.136,04 €
2.0001,08916 €2.178,32 €
3.0001,06265 €3.187,95 €
5.0001,03019 €5.150,95 €
7.0001,00938 €7.065,66 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,09330 €