
STS7.0LF200QG | |
|---|---|
DigiKey Part Number | 2449-STS7.0LF200QGTR-ND - Tape & Reel (TR) 2449-STS7.0LF200QGCT-ND - Cut Tape (CT) 2449-STS7.0LF200QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS7.0LF200QG |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 7.20mm x 7.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 0.45mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,32720 € | 8,18 € |
| 100 | 0,29250 € | 29,25 € |
| 250 | 0,27092 € | 67,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,24870 € | 174,09 € |
| 1.400 | 0,23514 € | 329,20 € |
| 2.100 | 0,22777 € | 478,32 € |
| 3.500 | 0,21909 € | 766,82 € |
| 4.900 | 0,21372 € | 1.047,23 € |
| 7.000 | 0,20835 € | 1.458,45 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

