
KP12E | |
|---|---|
DigiKey Part Number | 2449-KP12E-ND |
Manufacturer | |
Manufacturer Product Number | KP12E |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.374" (9.50mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 12 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Piano | Length 1.244" (31.60mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 14 | 1,22786 € | 17,19 € |
| 28 | 1,16000 € | 32,48 € |
| 112 | 1,03330 € | 115,73 € |
| 252 | 0,96651 € | 243,56 € |
| 504 | 0,91442 € | 460,87 € |
| 1.008 | 0,86714 € | 874,08 € |
| 2.506 | 0,81234 € | 2.035,72 € |
| 5.012 | 0,77603 € | 3.889,46 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |

