
J1672AC240VACPT | |
|---|---|
DigiKey Part Number | 2449-J1672AC240VACPT-ND |
Manufacturer | |
Manufacturer Product Number | J1672AC240VACPT |
Description | RELAY GEN PURPOSE DPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1672AC240VACPT Models |
Category | Features Test Button |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 168 VAC |
Part Status Active | Must Release Voltage 24 VAC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 30 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 5500VA | Relay Type |
Coil Current 11.4 mA | Coil Resistance 21 kOhms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,99500 € | 99,95 € |
| Unit Price without VAT: | 9,99500 € |
|---|---|
| Unit Price with VAT: | 12,09395 € |

