


ESANMF2FBX | |
---|---|
DigiKey Part Number | 2449-ESANMF2FBX-ND |
Manufacturer | |
Manufacturer Product Number | ESANMF2FBX |
Description | SWITCH PB SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,02000 € | 4,02 € |
10 | 3,47400 € | 34,74 € |
25 | 3,27640 € | 81,91 € |
50 | 3,13400 € | 156,70 € |
100 | 2,99770 € | 299,77 € |
250 | 2,82616 € | 706,54 € |
450 | 2,72116 € | 1.224,52 € |
950 | 2,59303 € | 2.463,38 € |
Unit Price without VAT: | 4,02000 € |
---|---|
Unit Price with VAT: | 4,86420 € |