
ANP11F4BQE | |
|---|---|
DigiKey Part Number | 2449-ANP11F4BQE-ND |
Manufacturer | |
Manufacturer Product Number | ANP11F4BQE |
Description | SWITCH PB SPDT 3A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,12410 € | 424,82 € |
| Unit Price without VAT: | 2,12410 € |
|---|---|
| Unit Price with VAT: | 2,57016 € |

