
A3M1CSQ24VDC2 | |
|---|---|
DigiKey Part Number | 2449-A3M1CSQ24VDC2-ND |
Manufacturer | |
Manufacturer Product Number | A3M1CSQ24VDC2 |
Description | RELAY AUTOMOTIVE SPDT 80A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A3M1CSQ24VDC2 Models |
Category | Must Release Voltage 2.4 VDC |
Manufacturer CIT Relay and Switch | Operate Time 7 ms |
Series | Release Time 5 ms |
Packaging Tray | Features Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - Multiple Sizes |
Coil Current 75 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Form SPDT (1 Form C) | Coil Power 1.8W |
Contact Rating (Current) 80 A | Coil Resistance 320 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 16.8 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 20 | 3,14650 € | 62,93 € |
| 40 | 3,03900 € | 121,56 € |
| 60 | 2,97767 € | 178,66 € |
| 100 | 2,90200 € | 290,20 € |
| 260 | 2,76562 € | 719,06 € |
| 500 | 2,67596 € | 1.337,98 € |
| 1.000 | 2,58401 € | 2.584,01 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,42860 € |


