Modulator 24 b 512k 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modulator 24 b 512k 24-SSOP
24-SSOP
24-SSOP

CS5371A-ISZ

DigiKey Part Number
CS5371A-ISZ-ND
Manufacturer
Manufacturer Product Number
CS5371A-ISZ
Description
IC MODULATOR 24BIT 512K 24SSOP
Customer Reference
Detailed Description
Modulator 24 b 512k 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CS5371A-ISZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Modulator
Number of Channels
1
Resolution (Bits)
24 b
Sampling Rate (Per Second)
512k
Data Interface
-
Voltage Supply Source
Analog and Digital
Voltage - Supply
±2.5V, 3.3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types