Cirrus Logic Rocks Audio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS44600-CQZR

DigiKey Part Number
CS44600-CQZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS44600-CQZR
Description
IC FULLY INTEG PROC 64LQFP
Customer Reference
Detailed Description
Audio Fully Integrated Processor 6 Channel 64-LQFP
Datasheet
 Datasheet
EDA/CAD Models
CS44600-CQZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Fully Integrated Processor
Applications
Pre-Amplifier
Number of Channels
6
Interface
I2C, SPI
Voltage - Supply
2.5V ~ 5V
Operating Temperature
-10°C ~ 70°C (TA)
Specifications
Class D
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,41803 €4.418,03 €
Manufacturers Standard Package
Unit Price without VAT:4,41803 €
Unit Price with VAT:5,34582 €