


CS4362A-DQZR | |
|---|---|
DigiKey Part Number | CS4362A-DQZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS4362A-DQZR |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 216k DSD, PCM 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CS4362A-DQZR Models |
Category | Data Interface DSD, PCM |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 2.37V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case 48-LQFP |
Resolution (Bits) 24 b | Supplier Device Package 48-LQFP (7x7) |
Sampling Rate (Per Second) 216k | Base Product Number |

