
CS4333-KS | |
|---|---|
DigiKey Part Number | 2156-CS4333-KS-ND |
Manufacturer | |
Manufacturer Product Number | CS4333-KS |
Description | IC DAC 18BIT 8-SOIC |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 18 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Serial | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 2.7V ~ 4V, 4.75V ~ 5.5V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount |
| Bulk: | 133197 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 4,33441 € | 255,73 € |
| Unit Price without VAT: | 4,33441 € |
|---|---|
| Unit Price with VAT: | 5,24464 € |


