


CDB42438 | |
|---|---|
DigiKey Part Number | 598-1500-ND |
Manufacturer | |
Manufacturer Product Number | CDB42438 |
Description | EVAL BOARD FOR CS42438 |
Customer Reference | |
Detailed Description | CS42438 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | CS42438 | |
Primary Attributes | 6 Single-Ended and 2 Differential Analog Inputs and 8 Outputs, S/PDIF Transmitter and Receiver | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,26000 € | 513,26 € |
| Unit Price without VAT: | 513,26000 € |
|---|---|
| Unit Price with VAT: | 621,04460 € |

