Isolated Module DC DC Converter 2 Output 15V -15V 2.5A, 2.5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECLB75W-24D15N

DigiKey Part Number
2034-ECLB75W-24D15N-ND
Manufacturer
Manufacturer Product Number
ECLB75W-24D15N
Description
DC DC CONVERTER +/-15V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 2.5A, 2.5A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.25 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
91%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
7-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
-15V
Standard Number
62368-1
Current - Output (Max)
2.5A, 2.5A
Base Product Number
Power (Watts)
75 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
188,57000 €88,57 €
585,26800 €426,34 €
1083,88400 €838,84 €
2582,08400 €2.052,10 €
8079,85075 €6.388,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,57000 €
Unit Price with VAT:107,16970 €