
ECLB60W-24S05N | |
|---|---|
DigiKey Part Number | 2034-ECLB60W-24S05N-ND |
Manufacturer | |
Manufacturer Product Number | ECLB60W-24S05N |
Description | DC DC CONVERTER 5V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 92% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 12A | Standard Number 60950-1 |
Power (Watts) 60 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,39000 € | 64,39 € |
| Unit Price without VAT: | 64,39000 € |
|---|---|
| Unit Price with VAT: | 77,91190 € |

