Open Frame AC DC Converters 3 Output 5V 12V -5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM40T-01

DigiKey Part Number
2034-3709-ND
Manufacturer
Manufacturer Product Number
CFM40T-01
Description
AC/DC CONVERTER 5V 12V -5V 41W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM40T-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-5V
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3 A
Current - Output 2
2 A
Current - Output 3
300 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
78%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm)
Approval Agency
CE, cURus, FCC, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,95000 €29,95 €
528,52600 €142,63 €
1027,93200 €279,32 €
2527,16760 €679,19 €
5026,60340 €1.330,17 €
10026,05070 €2.605,07 €
25025,33768 €6.334,42 €
Manufacturers Standard Package
Unit Price without VAT:29,95000 €
Unit Price with VAT:36,23950 €