
CFM130S360-C | |
|---|---|
DigiKey Part Number | 2034-CFM130S360-C-ND |
Manufacturer | |
Manufacturer Product Number | CFM130S360-C |
Description | AC/DC CONVERTER 36V 101W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.8 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.52" W x 1.36" H (91.4mm x 64.0mm x 34.5mm) | |
Approval Agency | CE, cURus, DEMKO, FCC | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,44000 € | 49,44 € |
| 5 | 47,08800 € | 235,44 € |
| 10 | 46,11000 € | 461,10 € |
| 25 | 44,84840 € | 1.121,21 € |
| 50 | 43,91640 € | 2.195,82 € |
| 100 | 43,00380 € | 4.300,38 € |
| Unit Price without VAT: | 49,44000 € |
|---|---|
| Unit Price with VAT: | 59,82240 € |

