Image for TOTNC10-62T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOTNC10-62T

DigiKey Part Number
2111-TOTNC10-62T-ND
Manufacturer
Manufacturer Product Number
TOTNC10-62T
Description
CONN TNC PLUG STR PUSHON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin Free Hanging (In-Line) Push On
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Push On
Shield Termination
Twist On
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-223
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4002,92135 €1.168,54 €
Unit Price without VAT:2,92135 €
Unit Price with VAT:3,53483 €