
ATT-0313-09-BNC-10 | |
|---|---|
DigiKey Part Number | 116-ATT-0313-09-BNC-10-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0313-09-BNC-10 |
Description | RF ATTENUATOR 9DB 50OHM BNC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 9dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 215,77600 € | 1.078,88 € |
| Unit Price without VAT: | 215,77600 € |
|---|---|
| Unit Price with VAT: | 261,08896 € |

