Parametric Equivalent
Parametric Equivalent

73-8893-100 | |
|---|---|
DigiKey Part Number | 116-73-8893-100-ND |
Manufacturer | |
Manufacturer Product Number | 73-8893-100 |
Description | C6-500MHZ MOLDED,GN,100FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 26,16500 € | 1.569,90 € |
| Unit Price without VAT: | 26,16500 € |
|---|---|
| Unit Price with VAT: | 31,65965 € |



