
ADT-2590-FF-NNN-02 | |
|---|---|
DigiKey Part Number | 116-ADT-2590-FF-NNN-02-ND |
Manufacturer | |
Manufacturer Product Number | ADT-2590-FF-NNN-02 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Jack, Female Socket | Base Product Number |
Convert To (Adapter End) N Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 91,78800 € | 458,94 € |
| Unit Price without VAT: | 91,78800 € |
|---|---|
| Unit Price with VAT: | 111,06348 € |

