
415-0509-006 | |
|---|---|
DigiKey Part Number | 24-415-0509-006-ND |
Manufacturer | |
Manufacturer Product Number | 415-0509-006 |
Description | CABLE ASSY, STR SMP FEMALE TO R/ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP 0.047" Flexible Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,28000 € | 34,28 € |
| 10 | 29,13900 € | 291,39 € |
| 25 | 27,31480 € | 682,87 € |
| 50 | 26,01160 € | 1.300,58 € |
| 100 | 24,77140 € | 2.477,14 € |
| 250 | 23,22244 € | 5.805,61 € |
| Unit Price without VAT: | 34,28000 € |
|---|---|
| Unit Price with VAT: | 41,47880 € |

