
134-1000-035 | |
|---|---|
DigiKey Part Number | 24-134-1000-035-ND |
Manufacturer | |
Manufacturer Product Number | 134-1000-035 |
Description | COAX ADAPT SMP3 TO 1.85MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP3 Jack, Female Socket To 1.85mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 134-1000-035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP3 Jack, Female Socket | |
Convert To (Adapter End) | 1.85mm Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 67 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper, Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetherimide (PEI) | |
Mating Cycles | 100, 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,73000 € | 410,73 € |
| 10 | 349,19600 € | 3.491,96 € |
| 25 | 335,54040 € | 8.388,51 € |
| Unit Price without VAT: | 410,73000 € |
|---|---|
| Unit Price with VAT: | 496,98330 € |

