
901-02984-00 | |
|---|---|
DigiKey Part Number | 2150-901-02984-00-ND |
Manufacturer | |
Manufacturer Product Number | 901-02984-00 |
Description | NSC4-08RB-GB04 PANEL MOUNT(BLACK |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder Eyelet(s) | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 200A | |
Voltage Rating | 1000VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,97000 € | 17,97 € |
| 10 | 15,27600 € | 152,76 € |
| 25 | 14,32000 € | 358,00 € |
| 50 | 13,63620 € | 681,81 € |
| 100 | 12,98570 € | 1.298,57 € |
| 420 | 11,73648 € | 4.929,32 € |
| Unit Price without VAT: | 17,97000 € |
|---|---|
| Unit Price with VAT: | 21,74370 € |


