

PA0187 | |
|---|---|
DigiKey Part Number | PA0187-ND |
Manufacturer | |
Manufacturer Product Number | PA0187 |
Description | TO-263-9 DDPAK/D2PAK TO DIP-18 S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP TO-263 (DDPAK/D2PAK) 9 0.038" (0.97mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | TO-263 (DDPAK/D2PAK) | |
Number of Positions | 9 | |
Pitch | 0.038" (0.97mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" x 1.000" (17.78mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 6,02580 € |


