


PA0137-S | |
|---|---|
DigiKey Part Number | PA0137-S-ND |
Manufacturer | |
Manufacturer Product Number | PA0137-S |
Description | LLP-14 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LLP | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Thermal Center Pad | 0.276" L x 0.063" W (7.00mm x 1.60mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,91850 € |


