
IPC0084C | |
|---|---|
DigiKey Part Number | 315-IPC0084C-ND |
Manufacturer | |
Manufacturer Product Number | IPC0084C |
Description | DFN-14 TO DIP-18 SMT ADAPTER (0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP DFN 18 0.016" (0.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | DFN | |
Number of Positions | 18 | |
Pitch | 0.016" (0.40mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.900" L x 0.400" W (22.86mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,17610 € |

