8.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF2A8R2MP20511EU

DigiKey Part Number
4191-RF2A8R2MP20511EUCT-ND - Cut Tape (CT)
4191-RF2A8R2MP20511EUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RF2A8R2MP20511EU
Description
CAP ALUM 8.2UF 20% 100V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
27 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
8 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08200 €0,82 €
500,05920 €2,96 €
1000,05170 €5,17 €
5000,03858 €19,29 €
1.0000,03443 €34,43 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,03096 €61,92 €
4.0000,02807 €112,28 €
6.0000,02662 €159,72 €
10.0000,02499 €249,90 €
14.0000,02403 €336,42 €
20.0000,02310 €462,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €