
EY1H222MNN18P1E | |
|---|---|
DigiKey Part Number | 4191-EY1H222MNN18P1E-ND |
Manufacturer | |
Manufacturer Product Number | EY1H222MNN18P1E |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,89220 € | 133,83 € |
| Unit Price without VAT: | 0,89220 € |
|---|---|
| Unit Price with VAT: | 1,07956 € |

