Parametric Equivalent
Parametric Equivalent

EY1E101MP26311U | |
|---|---|
DigiKey Part Number | 4191-EY1E101MP26311UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1E101MP26311U |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1.5Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 136 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Active | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 1.5Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1V101MNN6311EP5U | Chinsan (Elite) | 0 | 4191-EY1V101MNN6311EP5U-ND | 0,13318 € | Parametric Equivalent |
| EY1V101MP26311P5RU | Chinsan (Elite) | 0 | 4191-EY1V101MP26311P5RUTB-ND | 0,03784 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02983 € | 59,66 € |
| Unit Price without VAT: | 0,02983 € |
|---|---|
| Unit Price with VAT: | 0,03609 € |


