
EL1C471MP308B5E | |
|---|---|
DigiKey Part Number | 4191-EL1C471MP308B5ECT-ND - Cut Tape (CT) 4191-EL1C471MP308B5ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EL1C471MP308B5E |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 855 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.14 A @ 100 kHz | |
Impedance | 36 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11360 € | 5,68 € |
| 100 | 0,09990 € | 9,99 € |
| 500 | 0,07642 € | 38,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06898 € | 68,98 € |
| 2.000 | 0,06279 € | 125,58 € |
| 3.000 | 0,05967 € | 179,01 € |
| 5.000 | 0,05618 € | 280,90 € |
| 7.000 | 0,05413 € | 378,91 € |
| 10.000 | 0,05214 € | 521,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

