
EK1C681MP51012U | |
|---|---|
DigiKey Part Number | 4191-EK1C681MP51012UCT-ND - Cut Tape (CT) 4191-EK1C681MP51012UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EK1C681MP51012U |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12600 € | 6,30 € |
| 100 | 0,11100 € | 11,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,07955 € | 63,64 € |
| 1.600 | 0,07236 € | 115,78 € |
| 2.400 | 0,06873 € | 164,95 € |
| 4.000 | 0,06467 € | 258,68 € |
| 5.600 | 0,06228 € | 348,77 € |
| 8.000 | 0,05998 € | 479,84 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

